|
When it comes to serial data testing, Teledyne LeCroy oscilloscopes and analyzers lead the way in providing optimum solutions for high-speed signal and data analysis. In offering a complete toolbox for the busy test and measurement engineer, Teledyne LeCroy devices provide the ultimate end-to-end solution for the design cycle.
LogicStudio
Logic analyzers are known to be slow, complicated and expensive but Teledyne LeCroy's LogicStudio changes all this by delivering a powerful feature set, high performance hardware and an intuitive point and click user-interface.
LogicStudio is compatible with 10 popular oscilloscopes series from Teledyne LeCroy, Tektronix and Agilent covering bandwidths from 40 MHz up to 1 GHz. Connecting the instruments is easy with the included USB and BNC cables, make the connections and let the software establish the link and begin displaying waveforms.
Features
- Powerful Feature Set — Timing cursors, history mode and serial data protocol decoding help debug the most complicated problems
- Easy to Use — Simple mouse operations control every aspect of the user-interface from panning and zooming waveforms to configuring the trigger
- Mixed Signal — Turn your PC into an MSO by connecting LogicStudio to any of ten popular oscilloscopes from Teledyne LeCroy, Tektronix and Agilent
- Serial Bus Decode and Trigger — Capture and decode I2C, SPI and UART messages
- Try it for Free — Visit www.teledynelecroy.com/logicstudio to download the fully featured demo version
| Part Number |
Teledyne LeCroy Part Number |
Bandwidth |
|
| LOGICSTUDIO 16-ND |
LOGICSTUDIO 16 |
16 Channel, 1 GS/s, 100 MHz USB Logic Analyzer
|
 |
- Datasheet
Mercury T2 Protocol Analyzer
The Mercury T2 is the industry's smallest, most affordable hardware-based USB 2.0 protocol analyzer that combines the defacto standard CATC Trace display with powerful analysis features. The pocket-sized Mercury T2 is bus powered and is controlled using any Windows PC. With comprehensive triggering, the Mercury T2 provides much of the same lab quality protocol analysis capabilities offered in Teledyne LeCroy's top-of-the-line USB analyzers.
Features
- CATC Trace Analysis Software — Faster interpretation and debug of USB traffic
- Portable and Convenient — Bus Powered analyzer works with any Windows-based PC
- AutoDetect USB 2.0 Speeds — Automatically detects low, full, and high speed connections
- OTG (On-The-Go) Support — Record and analyze HNP & SRP, including the capture of VBus and Data line pulses
- 256 MByte Recording Capacity — Extend capture windows further with filtering and real time data truncation
- Spool-to-Disk Mode — Record for hours or even days with spool-to-disk capture
- Non-intrusive High Impedance Probe — Preserves real-world signal and timing conditions for device under test
- Advanced Triggering — Isolates important traffic, specific errors or data patterns
- Extensive Decodes — Mass Storage, Bluetooth HCI, Hub, PTP/Still Image, Printer, Human Interface Devices (HID), Audio and Communication
- Real-Time Statistics — View bus traffic as it occurs even if a Trace is not being recorded
- Hardware Filtering — Automatically exclude non-essential and redundant packets from the trace
- Intelligent Reporting — Quickly identify and track error rates, abnormal bus or timing conditions
- Sophisticated Viewing — provides complete Packet, Transaction and Transfer layer views of USB protocol
- Datasheet
Mercury T2C Protocol Analyzer
The Teledyne LeCroy Mercury T2C adds USB Type-C and Power Delivery 2.0 support to the industry's smallest and most affordable hardware-based USB 2.0 protocol analyzer. The Mercury T2C combines the de-facto standard CATC Trace display, USB class decoding and Power Delivery 2.0 support in an analyzer that fits in a shirt pocket.
Features
- Supports USB Power Delivery 2.0 — Captures and decodes all Configuration Channel (CC) events
- CATC Trace Analysis Software — Faster interpretation and debug of USB traffic
- Portable and Convenient — Bus Powered analyzer works with any Windows-based PC
- AutoDetect USB 2.0 Speeds — Automatically detects low, full, and high speed connections
- OTG (On-The-Go) Support — Record and analyze HNP & SRP, including the capture of VBus and Data line pulses
- 256 MByte Recording Capacity — Extend capture windows further with filtering and real time data truncation
- Spool-to-Disk Mode — Record for hours or even days with spool-to-disk capture
- Non-intrusive High Impedance Probe — Preserves real-world signal and timing conditions for device under test
- Advanced Triggering — Isolates important traffic, specific errors or data patterns
- Extensive Decodes — Mass Storage, Bluetooth HCI, Hub, PTP/Still Image, Printer, Human Interface Devices (HID), Audio and Communication
- Real-Time Statistics — View bus traffic as it occurs even if a Trace is not being recorded
- Hardware Filtering — Automatically exclude non-essential and redundant packets from the trace
- Intelligent Reporting — Quickly identify and track error rates, abnormal bus or timing conditions
- Sophisticated Viewing — provides complete Packet, Transaction and Transfer layer views of USB protocol
- Datasheet
Advisor T3 Protocol Analyzer
The Advisor T3 is based on Teledyne LeCroy's Voyager analyzer platform with its fast signal-lock and uncompromised 5Gbps recording accuracy. Designed to sit in-line between host and device, the Advisor provides loss-less capture of USB 2.0 or USB 3.0 traffic. Every event is time-stamped including logical state changes and LFPS signals. With its intelligent termination detect mode, the Advisor seamlessly captures in-band reset and hot-plug behaviors between devices.
Features
- CATC Trace Analysis Software System — Expand / Collapse transfers for fast interpretation of USB traffic
- 2GB Recording Capacity — Capture long recording sessions for analysis and problem solving
- Raw bit Recording / 10-bit error detection — View and correlate low-level 10-bit symbols to higher-level packet structures
- Fully supports SSC and Data scrambling — Fast Locking and Accurate capture on 5Gbps signals
- Hardware Triggering — Trigger on both 2.0 or 3.0 protocol events to isolate important traffic, specific errors or data patterns
- Full Class Decoding — SCSI Mass Storage, 3.0 Hub, PTP/Still Image, Printer, PictBridge, Media Transfer Protocol (MTP), and all popular USB device classes.
- Hardware Filtering — Automatically exclude non-essential and redundant symbols including Idles, TS1, TS2, SKPs, and LFPS sequences.
- Intelligent Reporting — Automatically report event metrics and flag over 20 common USB protocol errors. The LTSSM View provides a graphical model of the logical link states occurring within a trace
- Sophisticated Viewing — View TLP messages and headers, plus logical transaction and transfer layers of the USB protocol
- External Trigger In / Out — External trigger and sync cables (sold separately) allow synchronized recording between multiple Advisors, or Advisor and Voyager.
- 13 Month Hardware Warranty — Protect your investment with industry leading support and warranty
- Datasheet
|