
50233-004H0H0-001 | |
|---|---|
DigiKey Part Number | 4294-50233-004H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50233-004H0H0-001 |
Description | 4P, 1.0MM PITCH WTB HOUSING |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug White 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01000 € | 0,10 € |
| 25 | 0,01000 € | 0,25 € |
| 50 | 0,00940 € | 0,47 € |
| 100 | 0,00900 € | 0,90 € |
| 250 | 0,00852 € | 2,13 € |
| 500 | 0,00808 € | 4,04 € |
| 1 000 | 0,00769 € | 7,69 € |
| 3 000 | 0,00712 € | 21,36 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |



