4 Rectangular Connectors - Housings Plug White 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50236-004H0H0-001

DigiKey Part Number
4294-50236-004H0H0-001-ND
Manufacturer
Manufacturer Product Number
50236-004H0H0-001
Description
4P, 1.0MM PITCH WTB HOUSING
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug White 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 783
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02900 €0,29 €
250,02720 €0,68 €
500,02580 €1,29 €
1000,02450 €2,45 €
2500,02296 €5,74 €
5000,02188 €10,94 €
1 0000,02083 €20,83 €
3 0000,01927 €57,81 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €