



PH2-3B-20-MVP-4360 | |
|---|---|
DigiKey Part Number | 2057-PH2-3B-20-MVP-4360-ND |
Manufacturer | |
Manufacturer Product Number | PH2-3B-20-MVP-4360 |
Description | CONN SPRING PISTON 20POS PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,06000 € | 20,06 € |
| 10 | 17,05300 € | 170,53 € |
| 25 | 15,98520 € | 399,63 € |
| 50 | 15,22260 € | 761,13 € |
| 100 | 14,49630 € | 1 449,63 € |
| 300 | 13,41627 € | 4 024,88 € |
| 500 | 12,94200 € | 6 471,00 € |
| Unit Price without VAT: | 20,06000 € |
|---|---|
| Unit Price with VAT: | 24,87440 € |


