
XC4028XL-09HQ304C | |
|---|---|
DigiKey Part Number | XC4028XL-09HQ304C-ND |
Manufacturer | |
Manufacturer Product Number | XC4028XL-09HQ304C |
Description | IC FPGA 256 I/O 304PQFP |
Customer Reference | |
Detailed Description | XC4000E/X Field Programmable Gate Array (FPGA) IC 256 32768 2432 304-BFQFP Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1024 | |
Number of Logic Elements/Cells | 2432 | |
Total RAM Bits | 32768 | |
Number of I/O | 256 | |
Number of Gates | 28000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 304-PQFP (40x40) | |
Base Product Number |

