
XC7K70T-L2FBG484E | |
|---|---|
DigiKey Part Number | XC7K70T-L2FBG484E-ND |
Manufacturer | |
Manufacturer Product Number | XC7K70T-L2FBG484E |
Description | IC FPGA 285 I/O 484FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex®-7 Field Programmable Gate Array (FPGA) IC 285 4976640 65600 484-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC7K70T-L2FBG484E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 5125 | |
Number of Logic Elements/Cells | 65600 | |
Total RAM Bits | 4976640 | |
Number of I/O | 285 | |
Voltage - Supply | 0.97V ~ 1.03V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FCBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 284,28200 € | 17 056,92 € |
| Unit Price without VAT: | 284,28200 € |
|---|---|
| Unit Price with VAT: | 352,50968 € |





