
XCKU115-2FLVA2104I | |
---|---|
DigiKey Part Number | XCKU115-2FLVA2104I-ND |
Manufacturer | |
Manufacturer Product Number | XCKU115-2FLVA2104I |
Description | IC FPGA 832 I/O 2104FCBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 832 77721600 1451100 2104-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 82920 | |
Number of Logic Elements/Cells | 1451100 | |
Total RAM Bits | 77721600 | |
Number of I/O | 832 | |
Voltage - Supply | 0.922V ~ 0.979V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 2104-FCBGA (47.5x47.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10 068,76000 € | 10 068,76 € |
Unit Price without VAT: | 10 068,76000 € |
---|---|
Unit Price with VAT: | 12 485,26240 € |