
XCVU440-2FLGB2377E | |
|---|---|
DigiKey Part Number | XCVU440-2FLGB2377E-ND |
Manufacturer | |
Manufacturer Product Number | XCVU440-2FLGB2377E |
Description | IC FPGA 1300 I/O 2377FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Virtex® UltraScale™ Field Programmable Gate Array (FPGA) IC 1300 90726400 5540850 2377-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 316620 | |
Number of Logic Elements/Cells | 5540850 | |
Total RAM Bits | 90726400 | |
Number of I/O | 1300 | |
Voltage - Supply | 0.922V ~ 0.979V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 2377-FCBGA (50x50) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61 851,33000 € | 61 851,33 € |
| Unit Price without VAT: | 61 851,33000 € |
|---|---|
| Unit Price with VAT: | 76 695,64920 € |




