
KT CULPM1.13-NRNU-34-0-1400-R18 | |
|---|---|
DigiKey Part Number | 475-KTCULPM1.13-NRNU-34TR-ND - Tape & Reel (TR) 475-KTCULPM1.13-NRNU-34CT-ND - Cut Tape (CT) 475-KTCULPM1.13-NRNU-34DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT CULPM1.13-NRNU-34-0-1400-R18 |
Description | LOW-PROFILE, ULTRA-HIGH BRIGHTNE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Projection Compact Green 529nm (523nm ~ 535nm) 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Current - Max 5A |
Mfr | Luminous Flux @ Current/Temperature 390lm (330lm ~ 450lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1616 (4040 Metric) |
Wavelength 529nm (523nm ~ 535nm) | Supplier Device Package 1616 |
Current - Test 1.4A | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Height - Seated (Max) 0.031" (0.80mm) |
Lumens/Watt @ Current - Test 99 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KT CULPM1.13-NQNU-34-0-1400-R18 | ams-OSRAM USA INC. | 10 | 475-KTCULPM1.13-NQNU-34CT-ND | 6,32000 € | Parametric Equivalent |
| KT CULPM1.13-NRNU-34-0-1400-R18 | ams-OSRAM USA INC. | 1 529 | 475-KTCULPM1.13-NRNU-34CT-ND | 6,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 € | 6,32 € |
| 10 | 4,78400 € | 47,84 € |
| 100 | 3,88070 € | 388,07 € |
| 500 | 3,50378 € | 1 751,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,25044 € | 6 500,88 € |
| Unit Price without VAT: | 6,32000 € |
|---|---|
| Unit Price with VAT: | 7,83680 € |




