Direct
Direct

DS1245AB-120IND+ | |
|---|---|
DigiKey Part Number | DS1245AB-120IND+-ND |
Manufacturer | |
Manufacturer Product Number | DS1245AB-120IND+ |
Description | IC NVSRAM 1MBIT PARALLEL 32EDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 120 ns 32-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1245AB-120IND+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 120ns | |
Access Time | 120 ns | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 32-EDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 43,55773 € | 958,27 € |
| Unit Price without VAT: | 43,55773 € |
|---|---|
| Unit Price with VAT: | 54,01159 € |


