DS1245ABP-70IND+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 45,82975 €
Datasheet
NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 70 ns 34-PowerCap Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1245ABP-70IND+

DigiKey Part Number
DS1245ABP-70IND+-ND
Manufacturer
Manufacturer Product Number
DS1245ABP-70IND+
Description
IC NVSRAM 1MBIT PAR 34PWRCAP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 70 ns 34-PowerCap Module
Datasheet
 Datasheet
EDA/CAD Models
DS1245ABP-70IND+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
34-PowerCap Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 920
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4045,82975 €1 833,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,82975 €
Unit Price with VAT:56,82889 €