Direct

DS1806E-050+ | |
|---|---|
DigiKey Part Number | DS1806E-050+-ND |
Manufacturer | |
Manufacturer Product Number | DS1806E-050+ |
Description | IC DGTL POT 50KOHM 64TAP 20TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 6 Circuit 64 Taps Serial Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1806E-050+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 6 | |
Number of Taps | 64 | |
Resistance (Ohms) | 50k | |
Interface | Serial | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Cascade Pin | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 750ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 400 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,28000 € | 15,28 € |
| 10 | 12,15300 € | 121,53 € |
| 74 | 10,66892 € | 789,50 € |
| 148 | 10,32095 € | 1 527,50 € |
| 296 | 10,03466 € | 2 970,26 € |
| 518 | 9,84087 € | 5 097,57 € |
| Unit Price without VAT: | 15,28000 € |
|---|---|
| Unit Price with VAT: | 18,94720 € |


