CMF-RL35-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMF-RL35-0

CMF-RL25-0

DigiKey Part Number
118-CMF-RL25-0-ND
Manufacturer
Manufacturer Product Number
CMF-RL25-0
Description
PTC RESET FUSE 220V 100MA RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 220V (600V Int) 100 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CMF-RL25-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Ceramic
Voltage - Max
220V (600V Int)
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
200 mA
Current - Max
3 A
Time to Trip
300 ms
Resistance - 25°C (Typ)
25 Ohms
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.386" L x 0.197" W (9.80mm x 5.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 260
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,69000 €0,69 €
50,57800 €2,89 €
100,53400 €5,34 €
500,44240 €22,12 €
1000,40830 €40,83 €
3000,35927 €107,78 €
6000,33133 €198,80 €
1 2000,30546 €366,55 €
5 1000,25734 €1 312,43 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,85560 €