

CMF-RL25U-15-0 | |
---|---|
DigiKey Part Number | CMF-RL25U-15-0-ND |
Manufacturer | |
Manufacturer Product Number | CMF-RL25U-15-0 |
Description | PTC RESET FUSE 220V 60MA RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 220V (600V Int) 60 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CMF-RL25U-15-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 220V (600V Int) | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Trip (It) | 150 mA | |
Current - Max | 900 mA | |
Time to Trip | 250 ms | |
Resistance - 25°C (Typ) | 25 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.205" L x 0.138" W (5.20mm x 3.50mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,78000 € | 0,78 € |
5 | 0,64800 € | 3,24 € |
10 | 0,59900 € | 5,99 € |
50 | 0,49700 € | 24,85 € |
100 | 0,45870 € | 45,87 € |
250 | 0,41224 € | 103,06 € |
700 | 0,36550 € | 255,85 € |
1 400 | 0,33689 € | 471,65 € |
5 600 | 0,28576 € | 1 600,26 € |
Unit Price without VAT: | 0,78000 € |
---|---|
Unit Price with VAT: | 0,96720 € |