Similar
Similar
Similar

HCPL-3700-360E | |
|---|---|
DigiKey Part Number | HCPL-3700-360E-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-3700-360E |
Description | OPTOISO 3.75KV 1CH DARL 8-DIP GW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 4µs, 10µs | |
Rise / Fall Time (Typ) | 20µs, 0.3µs | |
Input Type | AC, DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | - | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,11217 € | 3 168,25 € |
| Unit Price without VAT: | 2,11217 € |
|---|---|
| Unit Price with VAT: | 2,61909 € |


