HCPL3700S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,11217 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,08152 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 5,77136 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 5,13359 €
Datasheet

Similar


Broadcom Limited
In Stock: 731
Unit Price: 5,46000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,86611 €
Datasheet

Similar


Broadcom Limited
In Stock: 5 360
Unit Price: 5,46000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,78416 €
Datasheet
Optoisolator Darlington Output 2500Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL3700S

DigiKey Part Number
HCPL3700S-ND
Manufacturer
Manufacturer Product Number
HCPL3700S
Description
OPTOISOLTR 2.5KV 1CH DARL 8-SMD
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
HCPL3700S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
6µs, 25µs
Rise / Fall Time (Typ)
45µs, 0.5µs
Input Type
AC, DC
Output Type
Darlington
Voltage - Output (Max)
20V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
-
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types