
GMC10X7R151K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R151K100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R151K100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R151K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R151K100NT |
Description | CAP0603 X7R 150PF 10% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012206103 | Würth Elektronik | 2 305 | 732-12236-1-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03160 € | 1,58 € |
| 100 | 0,02720 € | 2,72 € |
| 500 | 0,01988 € | 9,94 € |
| 1 000 | 0,01765 € | 17,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01431 € | 57,24 € |
| 8 000 | 0,01308 € | 104,64 € |
| 12 000 | 0,01246 € | 149,52 € |
| 20 000 | 0,01178 € | 235,60 € |
| 28 000 | 0,01138 € | 318,64 € |
| 40 000 | 0,01099 € | 439,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

