New at DigiKey
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04CG4R7B50NT10

DigiKey Part Number
4713-GMT04CG4R7B50NT10TR-ND - Tape & Reel (TR)
4713-GMT04CG4R7B50NT10CT-ND - Cut Tape (CT)
4713-GMT04CG4R7B50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04CG4R7B50NT10
Description
CAP0402 COG 4.7PF .1PF 50V AEC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMT04CG4R7B50NT10Cal-Chip Electronics, Inc.9 8804713-GMT04CG4R7B50NT10CT-ND0,08000 €Parametric Equivalent
AC0402BRNPO9BN4R7YAGEO26813-AC0402BRNPO9BN4R7CT-ND0,08000 €Parametric Equivalent
CBR04C479B5GACAUTOKEMET9 437399-CBR04C479B5GACAUTOCT-ND0,14000 €Parametric Equivalent
GCM1555C1H4R7BA16DMurata Electronics14 529490-16443-1-ND0,08000 €Parametric Equivalent
GCM1555C1H4R7BA16JMurata Electronics17 777490-GCM1555C1H4R7BA16JCT-ND0,08000 €Parametric Equivalent
In-Stock: 9 880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03900 €0,39 €
500,02680 €1,34 €
1000,02310 €2,31 €
5000,01678 €8,39 €
1 0000,01484 €14,84 €
2 5000,01281 €32,02 €
5 0000,01158 €57,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01058 €105,80 €
20 0000,00975 €195,00 €
30 0000,00934 €280,20 €
50 0000,00888 €444,00 €
70 0000,00861 €602,70 €
100 0000,00836 €836,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09920 €