
HA202F | |
|---|---|
DigiKey Part Number | 5450-HA202F-ND |
Manufacturer | |
Manufacturer Product Number | HA202F |
Description | CAP 120MF 5.5V -40-+85C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 mF (EDLC) Supercapacitor 5.5 V 3-SMD 144mOhm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAP-XX Ltd Supercapacitors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 120 mF | |
Tolerance | ±20% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 144mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Lead Spacing | - | |
Size / Dimension | 0.787" L x 0.709" W (20.00mm x 18.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 € | 12,07 € |
| 10 | 9,38700 € | 93,87 € |
| 50 | 8,31120 € | 415,56 € |
| 100 | 7,97810 € | 797,81 € |
| 500 | 7,41416 € | 3 707,08 € |
| 1 000 | 7,23938 € | 7 239,38 € |
| Unit Price without VAT: | 12,07000 € |
|---|---|
| Unit Price with VAT: | 14,96680 € |




