




3-153-442 | |
|---|---|
DigiKey Part Number | 486-3-153-442-ND |
Manufacturer | |
Manufacturer Product Number | 3-153-442 |
Description | SCPC SUPERCAPACITOR 5.50V 120MF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 mF (EDLC) Supercapacitor 5.5 V 3-SMD 120mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 120 mF | |
Tolerance | - | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Lead Spacing | - | |
Size / Dimension | 0.787" L x 0.709" W (20.00mm x 18.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,03000 € | 18,03 € |
| 10 | 14,33800 € | 143,38 € |
| 50 | 12,86280 € | 643,14 € |
| 100 | 12,40560 € | 1 240,56 € |
| 500 | 11,63124 € | 5 815,62 € |
| Unit Price without VAT: | 18,03000 € |
|---|---|
| Unit Price with VAT: | 22,35720 € |





