




3-153-443 | |
|---|---|
DigiKey Part Number | 486-3-153-443-ND |
Manufacturer | |
Manufacturer Product Number | 3-153-443 |
Description | SCPC SUPERCAPACITOR 5.50V 150MF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 150 mF (EDLC) Supercapacitor 5.5 V 3-SMD 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 150 mF | |
Tolerance | - | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Lead Spacing | - | |
Size / Dimension | 1.240" L x 0.669" W (31.50mm x 17.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,74000 € | 17,74 € |
| 10 | 14,12200 € | 141,22 € |
| 50 | 12,67760 € | 633,88 € |
| 100 | 12,23040 € | 1 223,04 € |
| 500 | 11,47296 € | 5 736,48 € |
| Unit Price without VAT: | 17,74000 € |
|---|---|
| Unit Price with VAT: | 21,99760 € |


