




3-153-444 | |
|---|---|
DigiKey Part Number | 486-3-153-444-ND |
Manufacturer | |
Manufacturer Product Number | 3-153-444 |
Description | SCPC SUPERCAPACITOR 5.50V 250MF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 250 mF (EDLC) Supercapacitor 5.5 V 3-SMD 55mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 250 mF | |
Tolerance | - | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 55mOhm | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Lead Spacing | - | |
Size / Dimension | 1.654" L x 0.669" W (42.00mm x 17.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,50000 € | 18,50 € |
| 10 | 14,77500 € | 147,75 € |
| 50 | 13,28380 € | 664,19 € |
| 100 | 12,82180 € | 1 282,18 € |
| 500 | 12,03926 € | 6 019,63 € |
| Unit Price without VAT: | 18,50000 € |
|---|---|
| Unit Price with VAT: | 22,94000 € |


