Parametric Equivalent
Parametric Equivalent

| HHXD160ARA820MF61G | |
|---|---|
| DigiKey Part Number | 565-HHXD160ARA820MF61GTR-ND - Tape & Reel (TR) 565-HHXD160ARA820MF61GCT-ND - Cut Tape (CT) 565-HHXD160ARA820MF61GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | HHXD160ARA820MF61G | 
| Description | CAP ALUM HYBRID 82UF 20% 16V SMD | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 5000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Chemi-Con | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Hybrid | |
| Capacitance | 82 µF | |
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| ESR (Equivalent Series Resistance) | 45mOhm | |
| Lifetime @ Temp. | 5000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Ratings | AEC-Q200 | |
| Applications | Automotive | |
| Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.248" Dia (6.30mm) | |
| Height - Seated (Max) | 0.240" (6.10mm) | |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
| Mounting Type | Surface Mount | |
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,59000 € | 0,59 € | 
| 10 | 0,37000 € | 3,70 € | 
| 50 | 0,27720 € | 13,86 € | 
| 100 | 0,24770 € | 24,77 € | 
| 500 | 0,19664 € | 98,32 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 0,18053 € | 180,53 € | 
| 2 000 | 0,16715 € | 334,30 € | 
| 3 000 | 0,16040 € | 481,20 € | 
| 5 000 | 0,15287 € | 764,35 € | 
| 7 000 | 0,14844 € | 1 039,08 € | 
| 10 000 | 0,14416 € | 1 441,60 € | 
| 12 000 | 0,14213 € | 1 705,56 € | 
| 24 000 | 0,13525 € | 3 246,00 € | 
| 25 000 | 0,13488 € | 3 372,00 € | 
| Unit Price without VAT: | 0,59000 € | 
|---|---|
| Unit Price with VAT: | 0,73160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Estonia
Estonia