
| HHXD160GRA820MF61G | |
|---|---|
| DigiKey Part Number | 565-HHXD160GRA820MF61GTR-ND - Tape & Reel (TR) 565-HHXD160GRA820MF61GCT-ND - Cut Tape (CT) 565-HHXD160GRA820MF61GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | HHXD160GRA820MF61G | 
| Description | CAP ALUM HYBRID 82UF 20% 16V SMD | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 5000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Chemi-Con | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Hybrid | |
| Capacitance | 82 µF | |
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| ESR (Equivalent Series Resistance) | 45mOhm | |
| Lifetime @ Temp. | 5000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Ratings | AEC-Q200 | |
| Applications | Automotive | |
| Features | Anti-Vibration | |
| Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.248" Dia (6.30mm) | |
| Height - Seated (Max) | 0.240" (6.10mm) | |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
| Mounting Type | Surface Mount | |
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,76000 € | 0,76 € | 
| 10 | 0,48100 € | 4,81 € | 
| 50 | 0,36320 € | 18,16 € | 
| 100 | 0,32590 € | 32,59 € | 
| 500 | 0,26172 € | 130,86 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 0,24148 € | 241,48 € | 
| 2 000 | 0,22465 € | 449,30 € | 
| 3 000 | 0,21615 € | 648,45 € | 
| 5 000 | 0,20668 € | 1 033,40 € | 
| 7 000 | 0,20112 € | 1 407,84 € | 
| 10 000 | 0,19574 € | 1 957,40 € | 
| 12 000 | 0,19319 € | 2 318,28 € | 
| 24 000 | 0,18454 € | 4 428,96 € | 
| 25 000 | 0,18407 € | 4 601,75 € | 
| Unit Price without VAT: | 0,76000 € | 
|---|---|
| Unit Price with VAT: | 0,94240 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Estonia
Estonia