Parametric Equivalent
Parametric Equivalent

HHXD160ARA820MF61G | |
|---|---|
DigiKey Part Number | 565-HHXD160ARA820MF61GTR-ND - Tape & Reel (TR) 565-HHXD160ARA820MF61GCT-ND - Cut Tape (CT) 565-HHXD160ARA820MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD160ARA820MF61G |
Description | CAP ALUM HYBRID 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37000 € | 3,70 € |
| 50 | 0,27720 € | 13,86 € |
| 100 | 0,24770 € | 24,77 € |
| 500 | 0,19664 € | 98,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,18053 € | 180,53 € |
| 2 000 | 0,16715 € | 334,30 € |
| 3 000 | 0,16040 € | 481,20 € |
| 5 000 | 0,15287 € | 764,35 € |
| 7 000 | 0,14844 € | 1 039,08 € |
| 10 000 | 0,14416 € | 1 441,60 € |
| 12 000 | 0,14213 € | 1 705,56 € |
| 24 000 | 0,13525 € | 3 246,00 € |
| 25 000 | 0,13488 € | 3 372,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |



