CR1102H9.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1102H9.5F160

DigiKey Part Number
2449-CR1102H9.5F160CT-ND - Cut Tape (CT)
2449-CR1102H9.5F160TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CR1102H9.5F160
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
9.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 $0,17 $
100,14600 $1,46 $
250,13680 $3,42 $
1000,12290 $12,29 $
2500,11404 $28,51 $
5000,10766 $53,83 $
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,10159 $101,59 $
2 0000,09594 $191,88 $
3 0000,09283 $278,49 $
5 0000,08914 $445,70 $
7 0000,08685 $607,95 $
10 0000,08455 $845,50 $
25 0000,07920 $1 980,00 $
50 0000,07568 $3 784,00 $
100 0000,07258 $7 258,00 $
Manufacturers Standard Package
Unit Price without VAT:0,17000 $
Unit Price with VAT:0,21080 $