
CR1102H9.5F260 | |
|---|---|
DigiKey Part Number | 2449-CR1102H9.5F260CT-ND - Cut Tape (CT) 2449-CR1102H9.5F260TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CR1102H9.5F260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,13160 € | 3,29 € |
| 100 | 0,11820 € | 11,82 € |
| 250 | 0,10964 € | 27,41 € |
| 500 | 0,10348 € | 51,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,09824 € | 98,24 € |
| 2 000 | 0,09406 € | 188,12 € |
| 3 000 | 0,09169 € | 275,07 € |
| 5 000 | 0,08878 € | 443,90 € |
| 7 000 | 0,08691 € | 608,37 € |
| 10 000 | 0,08496 € | 849,60 € |
| 25 000 | 0,08015 € | 2 003,75 € |
| 50 000 | 0,07668 € | 3 834,00 € |
| 100 000 | 0,07336 € | 7 336,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |



