Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

476CKE250M | |
|---|---|
DigiKey Part Number | 476CKE250M-ND |
Manufacturer | |
Manufacturer Product Number | 476CKE250M |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5.291Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 5.291Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2EHG470 | Panasonic Industry | 0 | P5870-ND | 1,36000 € | Direct |
| EKMG251ELL470MK25S | Chemi-Con | 0 | 565-1396-ND | 0,00000 € | Direct |
| 250BXA47M12.5X25 | Rubycon | 0 | 250BXA47M12.5X25-ND | 0,36962 € | Upgrade |
| 250CFX47MEFC12.5X25 | Rubycon | 0 | 250CFX47MEFC12.5X25-ND | 0,39769 € | Upgrade |
| 350BXW47MEFR12.5X25 | Rubycon | 1 363 | 1189-3672-ND | 1,78000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,51093 € | 4 087,44 € |
| Unit Price without VAT: | 0,51093 € |
|---|---|
| Unit Price with VAT: | 0,63355 € |













