
FCP1210H223J-G2 | |
|---|---|
DigiKey Part Number | 338-4085-2-ND - Tape & Reel (TR) 338-4085-1-ND - Cut Tape (CT) 338-4085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP1210H223J-G2 |
Description | CAP FILM 0.022UF 5% 50VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCP1210H223G-G2 | Cornell Dubilier Knowles | 1 996 | 338-FCP1210H223G-G2CT-ND | 1,24000 € | Upgrade |
| ECH-U1H223JB5 | Panasonic Industry | 7 300 | PCF1028CT-ND | 0,93000 € | Parametric Equivalent |
| ECH-U1H223JX5 | Panasonic Industry | 267 | PCF1344CT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55300 € | 5,53 € |
| 50 | 0,43060 € | 21,53 € |
| 100 | 0,39280 € | 39,28 € |
| 500 | 0,32894 € | 164,47 € |
| 1 000 | 0,30920 € | 309,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,38483 € | 769,66 € |
| 4 000 | 0,36860 € | 1 474,40 € |
| 6 000 | 0,36047 € | 2 162,82 € |
| 10 000 | 0,35145 € | 3 514,50 € |
| 14 000 | 0,34618 € | 4 846,52 € |
| 20 000 | 0,34111 € | 6 822,20 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,07880 € |

