
74LVC1G86FW5-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G86FW5-7TR-ND - Tape & Reel (TR) 31-74LVC1G86FW5-7CT-ND - Cut Tape (CT) 31-74LVC1G86FW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G86FW5-7 |
Description | IC GATE XOR 1CH 2-INP DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel X1-DFN1010-6 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package X1-DFN1010-6 |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 200 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G86FZ4-7 | Diodes Incorporated | 0 | 74LVC1G86FZ4-7-ND | 0,06871 € | Parametric Equivalent |
| 74LVC1G86FW5-7 | Diodes Incorporated | 4 165 | 31-74LVC1G86FW5-7CT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08040 € | 2,01 € |
| 100 | 0,06790 € | 6,79 € |
| 250 | 0,06212 € | 15,53 € |
| 500 | 0,05860 € | 29,30 € |
| 1 000 | 0,05573 € | 55,73 € |
| 2 500 | 0,05306 € | 132,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05085 € | 254,25 € |
| 10 000 | 0,04933 € | 493,30 € |
| 15 000 | 0,04858 € | 728,70 € |
| 25 000 | 0,04774 € | 1 193,50 € |
| 35 000 | 0,04725 € | 1 653,75 € |
| 50 000 | 0,04677 € | 2 338,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

