Zener Diode 17 V 470 mW ±2.5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ17Q-7

DigiKey Part Number
31-DDZ17Q-7TR-ND - Tape & Reel (TR)
31-DDZ17Q-7CT-ND - Cut Tape (CT)
31-DDZ17Q-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ17Q-7
Description
DIODE ZENER 17V 470MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 17 V 470 mW ±2.5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.5%
Package / Case
Power - Max
470 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
23 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDZ17Q-7Diodes Incorporated2 34231-DDZ17Q-7CT-ND0,26000 €Parametric Equivalent
BZT52-B17-AU_R1_000A1Panjit International Inc.1 7043757-BZT52-B17-AU_R1_000A1CT-ND0,12000 €Similar
CMHZ5247B TR PBFREECentral Semiconductor Corp4 0551514-CMHZ5247BTRPBFREECT-ND0,65000 €Similar
MMSZ4704-E3-08Vishay General Semiconductor - Diodes Division1 475MMSZ4704-E3-08GICT-ND0,38000 €Similar
MMSZ4704T1Gonsemi26 558MMSZ4704T1GOSCT-ND0,14000 €Similar
In-Stock: 2 342
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,16100 €1,61 €
1000,10010 €10,01 €
5000,07376 €36,88 €
1 0000,06521 €65,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,05433 €162,99 €
6 0000,04884 €293,04 €
9 0000,04603 €414,27 €
15 0000,04288 €643,20 €
21 0000,04101 €861,21 €
30 0000,03920 €1 176,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,32240 €