MFR Recommended

DFLS1150-7-2477 | |
|---|---|
DigiKey Part Number | 31-DFLS1150-7-2477-ND |
Manufacturer | |
Manufacturer Product Number | DFLS1150-7-2477 |
Description | DIODE SCHOTTK 150V 1A POWERDI123 |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount PowerDI™ 123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 150 V | |
Capacitance @ Vr, F | 28pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -55°C ~ 175°C |


