
DMN4026SSDQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN4026SSDQ-13TR-ND - Tape & Reel (TR) 31-DMN4026SSDQ-13CT-ND - Cut Tape (CT) 31-DMN4026SSDQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN4026SSDQ-13 |
Description | MOSFET 2N-CH 40V 7A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 7A 1.3W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 19.1nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1060pF @ 20V |
Part Status Active | Power - Max 1.3W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 40V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 7A | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN4026SSD-13 | Diodes Incorporated | 3 249 | DMN4026SSD-13DICT-ND | 0,58000 € | Parametric Equivalent |
| DMN4026SSDQ-13 | Diodes Incorporated | 1 334 | 31-DMN4026SSDQ-13CT-ND | 0,71000 € | Parametric Equivalent |
| AO4840 | Alpha & Omega Semiconductor Inc. | 19 142 | 785-1063-1-ND | 1,05000 € | Similar |
| AO4882 | Alpha & Omega Semiconductor Inc. | 387 635 | 785-1317-1-ND | 1,11000 € | Similar |
| SI4288DY-T1-GE3 | Vishay Siliconix | 14 752 | SI4288DY-T1-GE3CT-ND | 1,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,45240 € | 11,31 € |
| 100 | 0,39710 € | 39,71 € |
| 250 | 0,37056 € | 92,64 € |
| 500 | 0,35460 € | 177,30 € |
| 1 000 | 0,34146 € | 341,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,32758 € | 818,95 € |
| 5 000 | 0,31921 € | 1 596,05 € |
| 7 500 | 0,31502 € | 2 362,65 € |
| 12 500 | 0,31038 € | 3 879,75 € |
| 17 500 | 0,30767 € | 5 384,23 € |
| 25 000 | 0,30506 € | 7 626,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,88040 € |





