
DUNBAR-1635F-3/4IN-BLACK-100FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-3/4IN-BLACK-100FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-3/4IN-BLACK-100FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,47000 € | 37,47 € |
| 2 | 34,46000 € | 68,92 € |
| 3 | 32,81333 € | 98,44 € |
| 5 | 30,84800 € | 154,24 € |
| 7 | 29,62000 € | 207,34 € |
| 10 | 28,37100 € | 283,71 € |
| 25 | 25,40080 € | 635,02 € |
| 50 | 24,47540 € | 1 223,77 € |
| Unit Price without VAT: | 37,47000 € |
|---|---|
| Unit Price with VAT: | 46,46280 € |




