Image for DUNBAR-1635F-3/4IN-YELLOW-100FT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUNBAR-1635F-3/4IN-YELLOW-100FT

DigiKey Part Number
4836-DUNBAR-1635F-3/4IN-YELLOW-100FT-ND
Manufacturer
Manufacturer Product Number
DUNBAR-1635F-3/4IN-YELLOW-100FT
Description
HEAT SHRINK TUBING, FLEXIBLE 2:1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Yellow 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.027" (0.69mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
137,47000 €37,47 €
234,46000 €68,92 €
332,81333 €98,44 €
530,84800 €154,24 €
729,62000 €207,34 €
1028,37100 €283,71 €
Manufacturers Standard Package
Unit Price without VAT:37,47000 €
Unit Price with VAT:46,46280 €
Alternate Color
HEAT SHRINK TUBING, FLEXIBLE 2:1
In-Stock: 44
Unit Price: 45,30000 €
HEAT SHRINK TUBING, FLEXIBLE 2:1
In-Stock: 27
Unit Price: 37,47000 €
Alternate Length
HTSHRNK TUBING FLEXIBLE 2:1 FOOT
In-Stock: 299
Unit Price: 1,07000 €