Parametric Equivalent
Parametric Equivalent

CAT7-001BK-F | |
|---|---|
DigiKey Part Number | 4627-CAT7-001BK-F-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-001BK-F |
Description | CAT7 FLAT U/FTP 30AWG CM 1' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat7 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT7FL-1BK | Triplett Test Equipment and Tools | 15 | 4958-CAT7FL-1BK-ND | 10,11000 € | Parametric Equivalent |
| TRD730FLAT-BLK-1F | L-com | 0 | 5073-TRD730FLAT-BLK-1F-ND | 14,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,12000 € | 24,12 € |
| 10 | 20,49600 € | 204,96 € |
| 25 | 19,21320 € | 480,33 € |
| 50 | 18,29640 € | 914,82 € |
| 100 | 17,42380 € | 1 742,38 € |
| 250 | 16,33416 € | 4 083,54 € |
| 500 | 15,55560 € | 7 777,80 € |
| Unit Price without VAT: | 24,12000 € |
|---|---|
| Unit Price with VAT: | 29,90880 € |



