Parametric Equivalent
Parametric Equivalent

TRD730FLAT-BLK-1F | |
|---|---|
DigiKey Part Number | 5073-TRD730FLAT-BLK-1F-ND |
Manufacturer | |
Manufacturer Product Number | TRD730FLAT-BLK-1F |
Description | CAT7 FLAT U/FTP 30AWG CM PVC BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat7 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT7-001BK-F | Ease Electronics | 0 | 4627-CAT7-001BK-F-ND | 24,12000 € | Parametric Equivalent |
| CAT7FL-1BK | Triplett Test Equipment and Tools | 15 | 4958-CAT7FL-1BK-ND | 10,11000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 € | 14,95 € |
| Unit Price without VAT: | 14,95000 € |
|---|---|
| Unit Price with VAT: | 18,53800 € |



