
PSP-600-24 | |
|---|---|
DigiKey Part Number | 1866-3919-ND |
Manufacturer | |
Manufacturer Product Number | PSP-600-24 |
Description | AC/DC CONVERTER 24V 600W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 88 ~ 264 VAC, 124 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -20°C ~ 60°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.69" L x 4.72" W x 3.66" H (170.0mm x 120.0mm x 93.0mm) |
Voltage - Input 88 ~ 264 VAC, 124 ~ 370 VDC | Approval Agency CB, CCC, CE, cURus, TUV |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 25 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,11000 € | 121,11 € |
| 5 | 115,41600 € | 577,08 € |
| 10 | 110,31700 € | 1 103,17 € |
| 25 | 107,08760 € | 2 677,19 € |
| Unit Price without VAT: | 121,11000 € |
|---|---|
| Unit Price with VAT: | 150,17640 € |







