
CY15B116QSN-108BKXQ | |
|---|---|
DigiKey Part Number | 448-CY15B116QSN-108BKXQ-ND |
Manufacturer | |
Manufacturer Product Number | CY15B116QSN-108BKXQ |
Description | IC FRAM 16MBIT SPI/QUAD 24FBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Mbit SPI - Quad I/O, QPI 108 MHz 6.7 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 6.7 ns | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 24,36146 € | 11 693,50 € |
| Unit Price without VAT: | 24,36146 € |
|---|---|
| Unit Price with VAT: | 30,20821 € |


