USB Controller I2C Interface 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD3176-24LQXQT

DigiKey Part Number
448-CYPD3176-24LQXQTTR-ND - Tape & Reel (TR)
448-CYPD3176-24LQXQTCT-ND - Cut Tape (CT)
448-CYPD3176-24LQXQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYPD3176-24LQXQT
Description
CCG3PA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
USB Controller I2C Interface 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
CYPD3176-24LQXQT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
Infineon Technologies
Voltage - Supply
3V ~ 24.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
10mA
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Package / Case
24-UFQFN Exposed Pad
Protocol
USB
Supplier Device Package
24-QFN (4x4)
Function
Controller
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CYPD3178-24LQXQTInfineon Technologies2 468448-CYPD3178-24LQXQTCT-ND1,53000 €Parametric Equivalent
In-Stock: 630
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,42900 €14,29 €
251,30360 €32,59 €
1001,16550 €116,55 €
2501,09972 €274,93 €
5001,06628 €533,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,99298 €2 482,45 €
5 0000,97221 €4 861,05 €
7 5000,96182 €7 213,65 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,39320 €