
IMCQ120R005M2HXUMA1 | |
|---|---|
DigiKey Part Number | 448-IMCQ120R005M2HXUMA1TR-ND - Tape & Reel (TR) 448-IMCQ120R005M2HXUMA1CT-ND - Cut Tape (CT) 448-IMCQ120R005M2HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | Infineon Technologies Americas Corp. |
Manufacturer Product Number | IMCQ120R005M2HXUMA1 |
Description | SICFET N-CH 1200V 342A 22PWRBSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 342A (Tc) 1364W (Tc) Surface Mount PG-HDSOP-22-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 138.2A, 18V | |
Vgs(th) (Max) @ Id | 5.1V @ 43.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 261 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 9760 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 1364W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,53000 € | 42,53 € |
| 10 | 37,02900 € | 370,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 30,25277 € | 22 689,58 € |
| Unit Price without VAT: | 42,53000 € |
|---|---|
| Unit Price with VAT: | 52,73720 € |








