S27KS0643GABHI020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 4,27373 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 3,97026 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 4,60092 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 4,27388 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 3,24478 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 204
Unit Price: 4,38000 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 3,35966 €
Datasheet
PSRAM (Pseudo SRAM) Memory IC 64Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S27KS0643GABHI020

DigiKey Part Number
448-S27KS0643GABHI020-ND
Manufacturer
Manufacturer Product Number
S27KS0643GABHI020
Description
IC PSRAM 64MBIT SPI/OCTAL 24FBGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 64Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
S27KS0643GABHI020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Octal I/O
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-FBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3383,49192 €1 180,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,49192 €
Unit Price with VAT:4,32998 €