Parametric Equivalent
Direct
Direct

04023C102K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71E102KNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04023C102K4T4A |
Description | CAP CER 1000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023C102K4T4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04023C102K4T2A | KYOCERA AVX | 74 845 | 478-KAM05AR71E102KHCT-ND | 0,09000 € | Parametric Equivalent |
| AC0402KRX7R8BB102 | YAGEO | 12 841 | 311-3065-1-ND | 0,09000 € | Direct |
| CGJ2B2X7R1E102K050BA | TDK | 278 895 | 445-8072-1-ND | 0,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,00800 € | 400,00 € |
| Unit Price without VAT: | 0,00800 € |
|---|---|
| Unit Price with VAT: | 0,00992 € |




