
CK05BX471K | |
|---|---|
DigiKey Part Number | 478-CK05BX471K-ND |
Manufacturer | |
Manufacturer Product Number | CK05BX471K |
Description | CAP CER 470PF 200V BX RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX471K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR05BX471KSV | KYOCERA AVX | 0 | 478-CKR05BX471KSV-ND | 1,62183 € | Parametric Equivalent |
| M39014/01-1351 | KYOCERA AVX | 0 | 478-M39014/01-1351-ND | 1,62183 € | Parametric Equivalent |
| M39014/01-1351V | KYOCERA AVX | 0 | 478-M39014/01-1351V-ND | 1,62183 € | Parametric Equivalent |
| C317C471J2G5TA | KEMET | 1 547 | 399-4241-ND | 0,45000 € | Similar |
| C317C471K2R5TA | KEMET | 681 | 399-4242-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,82200 € | 18,22 € |
| 50 | 1,50440 € | 75,22 € |
| 100 | 1,40620 € | 140,62 € |
| 500 | 1,24008 € | 620,04 € |
| 1 000 | 1,18864 € | 1 188,64 € |
| 3 000 | 1,12506 € | 3 375,18 € |
| 5 000 | 1,10153 € | 5 507,65 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,24880 € |

