
CM32X5R226K10AT | |
|---|---|
DigiKey Part Number | 478-CM32X5R226K10ATTR-ND - Tape & Reel (TR) 478-CM32X5R226K10ATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CM32X5R226K10AT |
Description | CAP CER 22UF 10V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM32X5R226K10AT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210ZD226KAT2A | KYOCERA AVX | 8 105 | 478-KGM32AR51A226KUCT-ND | 0,98000 € | Parametric Equivalent |
| C1210C226K8PACTM | KEMET | 0 | 399-C1210C226K8PACTMTR-ND | 0,77227 € | Parametric Equivalent |
| C1210C226K8PACTU | KEMET | 17 521 | 399-C1210C226K8PACTUCT-ND | 1,90000 € | Parametric Equivalent |
| CC1210KKX5R6BB226 | YAGEO | 465 | 311-2016-1-ND | 0,39000 € | Parametric Equivalent |
| CL32A226KPJNNNE | Samsung Electro-Mechanics | 284 214 | 1276-3372-1-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,38300 € | 3,83 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

