
TACK105M010QTA | |
|---|---|
DigiKey Part Number | 478-2548-2-ND - Tape & Reel (TR) 478-2548-1-ND - Cut Tape (CT) 478-2548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACK105M010QTA |
Description | CAP TANT 1UF 20% 10V 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 10 V 0402 (1005 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACK105M010QTA Models |
Category | ESR (Equivalent Series Resistance) 15Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Capacitance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance ±20% | Manufacturer Size Code K |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 298D105X0010K2T | Vishay Sprague | 3 296 | 718-1719-1-ND | 1,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,54200 € | 15,42 € |
| 50 | 1,26360 € | 63,18 € |
| 100 | 1,17750 € | 117,75 € |
| 500 | 1,03192 € | 515,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,98684 € | 986,84 € |
| 2 000 | 0,94972 € | 1 899,44 € |
| 3 000 | 0,93112 € | 2 793,36 € |
| 5 000 | 0,91051 € | 4 552,55 € |
| 7 000 | 0,89845 € | 6 289,15 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,77760 € |


