
298D105X0010K2T | |
|---|---|
DigiKey Part Number | 718-1719-2-ND - Tape & Reel (TR) 718-1719-1-ND - Cut Tape (CT) 718-1719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D105X0010K2T |
Description | CAP TANT 1UF 20% 10V 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 10 V 0402 (1005 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D105X0010K2T Models |
Category | ESR (Equivalent Series Resistance) 20Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Capacitance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance ±20% | Manufacturer Size Code K |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 298D105X0016K2T | Vishay Sprague | 4 832 | 718-1618-1-ND | 1,70000 € | Upgrade |
| TACK105M010QTA | KYOCERA AVX | 5 501 | 478-2548-1-ND | 2,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,00200 € | 10,02 € |
| 50 | 0,80420 € | 40,21 € |
| 100 | 0,74310 € | 74,31 € |
| 500 | 0,63974 € | 319,87 € |
| 1 000 | 0,60775 € | 607,75 € |
| 2 500 | 0,57398 € | 1 434,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,55361 € | 2 768,05 € |
| 10 000 | 0,53684 € | 5 368,40 € |
| 15 000 | 0,52843 € | 7 926,45 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,86000 € |

