1 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric), 1210 7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB105K050RNJ

DigiKey Part Number
478-3075-2-ND - Tape & Reel (TR)
478-3075-1-ND - Cut Tape (CT)
478-3075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB105K050RNJ
Description
CAP TANT 1UF 10% 50V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric), 1210 7Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB105K050RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
7Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D105X9050B2TE3Vishay Sprague3 392718-293D105X9050B2TE3CT-ND0,73000 €Direct
T491B105K050ATKEMET7 688399-9720-1-ND0,76000 €Direct
TR3B105K050C2000Vishay Sprague1 150718-1309-1-ND1,60000 €Similar
In-Stock: 588
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,43400 €4,34 €
500,33380 €16,69 €
1000,30280 €30,28 €
5000,25044 €125,22 €
1 0000,23423 €234,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,26857 €537,14 €
4 0000,25595 €1 023,80 €
6 0000,24963 €1 497,78 €
10 0000,24263 €2 426,30 €
14 0000,23853 €3 339,42 €
20 0000,23459 €4 691,80 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,85560 €