
TCJE337M016R0070E | |
---|---|
DigiKey Part Number | 478-13308-2-ND - Tape & Reel (TR) 478-13308-1-ND - Cut Tape (CT) 478-13308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE337M016R0070E |
Description | CAP TANT POLY 330UF 16V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,13000 € | 4,13 € |
10 | 2,97700 € | 29,77 € |
50 | 2,51780 € | 125,89 € |
100 | 2,37600 € | 237,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 2,20635 € | 882,54 € |
800 | 2,12560 € | 1 700,48 € |
1 200 | 2,08514 € | 2 502,17 € |
2 000 | 2,04030 € | 4 080,60 € |
2 800 | 2,01406 € | 5 639,37 € |
4 000 | 1,98883 € | 7 955,32 € |
Unit Price without VAT: | 4,13000 € |
---|---|
Unit Price with VAT: | 5,12120 € |