
LFD2NX-17-7MG121I | |
|---|---|
DigiKey Part Number | 220-LFD2NX-17-7MG121I-ND |
Manufacturer | |
Manufacturer Product Number | LFD2NX-17-7MG121I |
Description | IC FPGA CERTUS-NX 121BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Certus™-NX Field Programmable Gate Array (FPGA) IC 71 433152 17000 121-VFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFD2NX-17-7MG121I Models |
Category | Number of I/O 71 |
Mfr | Voltage - Supply 0.95V ~ 1.05V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
Number of LABs/CLBs 4250 | Supplier Device Package 121-CSFBGA (6x6) |
Number of Logic Elements/Cells 17000 | Base Product Number |
Total RAM Bits 433152 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,86000 € | 22,86 € |
| 25 | 19,91320 € | 497,83 € |
| 100 | 18,41740 € | 1 841,74 € |
| Unit Price without VAT: | 22,86000 € |
|---|---|
| Unit Price with VAT: | 28,34640 € |

